A9BBA-0904F | |
---|---|
DigiKey Part Number | A9BBA-0904F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0904F |
Description | FLEX CABLE - AFF09A/AF09/AFF09A |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.46000 | ¥41.46 |
10 | ¥36.33700 | ¥363.37 |
25 | ¥35.38760 | ¥884.69 |
50 | ¥34.62560 | ¥1,731.28 |
100 | ¥32.53300 | ¥3,253.30 |
250 | ¥32.34268 | ¥8,085.67 |
500 | ¥30.24984 | ¥15,124.92 |
1,000 | ¥27.01568 | ¥27,015.68 |
2,500 | ¥25.11314 | ¥62,782.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/400/393/A9BBx-090xx_tmb.jpg)