A9BBA-0506E | |
---|---|
DigiKey Part Number | A9BBA-0506E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0506E |
Description | FLEX CABLE - AFJ05A/AE05/AFJ05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥23.90700 | ¥239.07 |
25 | ¥23.78560 | ¥594.64 |
50 | ¥23.54240 | ¥1,177.12 |
100 | ¥21.22400 | ¥2,122.40 |
250 | ¥21.10248 | ¥5,275.62 |
500 | ¥19.51668 | ¥9,758.34 |
1,000 | ¥17.44296 | ¥17,442.96 |
2,500 | ¥16.10120 | ¥40,253.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)