A9BBA-0503E | |
---|---|
DigiKey Part Number | A9BBA-0503E-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0503E |
Description | FLEX CABLE - AFJ05A/AE05/AFJ05A |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.69200 | ¥226.92 |
25 | ¥22.57360 | ¥564.34 |
50 | ¥22.34220 | ¥1,117.11 |
100 | ¥20.14190 | ¥2,014.19 |
250 | ¥20.02636 | ¥5,006.59 |
500 | ¥18.52164 | ¥9,260.82 |
1,000 | ¥16.55368 | ¥16,553.68 |
2,500 | ¥15.28032 | ¥38,200.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/261/148/A9BBx-050xx_tmb.jpg)