A9BBA-0208F | |
---|---|
DigiKey Part Number | A9BBA-0208F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0208F |
Description | FLEX CABLE - AFF02A/AF02/AFF02A |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 8.00" (203.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.33600 | ¥153.36 |
25 | ¥15.26040 | ¥381.51 |
50 | ¥15.10600 | ¥755.30 |
100 | ¥13.85980 | ¥1,385.98 |
250 | ¥13.78196 | ¥3,445.49 |
500 | ¥12.53620 | ¥6,268.10 |
1,000 | ¥11.21254 | ¥11,212.54 |
2,500 | ¥10.35604 | ¥25,890.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)