A9BBA-0203F | |
---|---|
DigiKey Part Number | A9BBA-0203F-ND |
Manufacturer | |
Manufacturer Product Number | A9BBA-0203F |
Description | FLEX CABLE - AFF02A/AF02/AFF02A |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥14.05500 | ¥140.55 |
25 | ¥13.63800 | ¥340.95 |
50 | ¥13.49860 | ¥674.93 |
100 | ¥12.52980 | ¥1,252.98 |
250 | ¥12.32260 | ¥3,080.65 |
500 | ¥11.21492 | ¥5,607.46 |
1,000 | ¥10.03796 | ¥10,037.96 |
2,500 | ¥9.27649 | ¥23,191.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/296/959/A9BBx-020xx_tmb.jpg)