A9BAG-0306F | |
---|---|
DigiKey Part Number | A9BAG-0306F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0306F |
Description | FLEX CABLE - AFF03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.90400 | ¥119.04 |
25 | ¥11.55280 | ¥288.82 |
50 | ¥11.43460 | ¥571.73 |
100 | ¥10.61360 | ¥1,061.36 |
250 | ¥10.43760 | ¥2,609.40 |
500 | ¥9.49940 | ¥4,749.70 |
1,000 | ¥8.50265 | ¥8,502.65 |
2,500 | ¥7.85757 | ¥19,643.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)