A9BAG-0305F | |
---|---|
DigiKey Part Number | A9BAG-0305F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-0305F |
Description | FLEX CABLE - AFF03G/AF03/AFE03T |
Customer Reference | |
Detailed Description | 3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.48600 | ¥114.86 |
25 | ¥11.14240 | ¥278.56 |
50 | ¥11.03060 | ¥551.53 |
100 | ¥10.23840 | ¥1,023.84 |
250 | ¥10.06884 | ¥2,517.21 |
500 | ¥9.16362 | ¥4,581.81 |
1,000 | ¥8.20201 | ¥8,202.01 |
2,500 | ¥7.57982 | ¥18,949.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/330/810/A9BAx-030xx_tmb.jpg)