A9BAA-0906F | |
---|---|
DigiKey Part Number | A9BAA-0906F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0906F |
Description | FLEX CABLE - AFF09A/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.28500 | ¥242.85 |
25 | ¥24.16320 | ¥604.08 |
50 | ¥23.91520 | ¥1,195.76 |
100 | ¥21.56140 | ¥2,156.14 |
250 | ¥21.43712 | ¥5,359.28 |
500 | ¥19.82634 | ¥9,913.17 |
1,000 | ¥17.71971 | ¥17,719.71 |
2,500 | ¥16.35669 | ¥40,891.72 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)