A9BAA-0904F | |
---|---|
DigiKey Part Number | A9BAA-0904F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAA-0904F |
Description | FLEX CABLE - AFF09A/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.07000 | ¥230.70 |
25 | ¥22.95120 | ¥573.78 |
50 | ¥22.71480 | ¥1,135.74 |
100 | ¥20.47940 | ¥2,047.94 |
250 | ¥20.36132 | ¥5,090.33 |
500 | ¥18.83132 | ¥9,415.66 |
1,000 | ¥16.83043 | ¥16,830.43 |
2,500 | ¥15.53578 | ¥38,839.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/388/472/A9BAx-090xx_tmb.jpg)