A9AAT-0905F | |
---|---|
DigiKey Part Number | A9AAT-0905F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0905F |
Description | FLEX CABLE - AFE09T/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.37700 | ¥103.77 |
25 | ¥9.98640 | ¥249.66 |
50 | ¥9.89120 | ¥494.56 |
100 | ¥8.92570 | ¥892.57 |
250 | ¥8.63672 | ¥2,159.18 |
500 | ¥7.86450 | ¥3,932.25 |
1,000 | ¥7.04434 | ¥7,044.34 |
2,500 | ¥6.56187 | ¥16,404.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)