A9AAT-0902F | |
---|---|
DigiKey Part Number | A9AAT-0902F-ND |
Manufacturer | |
Manufacturer Product Number | A9AAT-0902F |
Description | FLEX CABLE - AFE09T/AF09/AFE09T |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.36600 | ¥83.66 |
25 | ¥8.05560 | ¥201.39 |
50 | ¥7.97820 | ¥398.91 |
100 | ¥7.20000 | ¥720.00 |
250 | ¥6.96684 | ¥1,741.71 |
500 | ¥6.34404 | ¥3,172.02 |
1,000 | ¥5.68242 | ¥5,682.42 |
2,500 | ¥5.29319 | ¥13,232.98 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/302/046/A9AAT-090xx_tmb.jpg)