A8MMS-2418M | |
---|---|
DigiKey Part Number | A8MMS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2418M |
Description | ADM24S/AE24M/ADM24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.55000 | ¥107.55 |
10 | ¥89.14200 | ¥891.42 |
25 | ¥82.72520 | ¥2,068.13 |
50 | ¥78.19020 | ¥3,909.51 |
100 | ¥73.91370 | ¥7,391.37 |
250 | ¥68.63364 | ¥17,158.41 |
500 | ¥64.90458 | ¥32,452.29 |
1,000 | ¥61.39070 | ¥61,390.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/356/AxMMS-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/351/AxMMS-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/338/351/AxMMS-24 M_tmb.jpg)