A8MMS-2406M | |
---|---|
DigiKey Part Number | A8MMS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2406M |
Description | ADM24S/AE24M/ADM24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥32.47000 | ¥324.70 |
25 | ¥31.62400 | ¥790.60 |
50 | ¥30.94280 | ¥1,547.14 |
100 | ¥29.07340 | ¥2,907.34 |
250 | ¥28.90312 | ¥7,225.78 |
500 | ¥27.03292 | ¥13,516.46 |
1,000 | ¥24.14265 | ¥24,142.65 |
2,500 | ¥22.44248 | ¥56,106.20 |