A8MMS-2018M | |
---|---|
DigiKey Part Number | A8MMS-2018M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2018M |
Description | ADM20S/AE20M/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥36.42700 | ¥364.27 |
25 | ¥35.47640 | ¥886.91 |
50 | ¥34.71440 | ¥1,735.72 |
100 | ¥32.61590 | ¥3,261.59 |
250 | ¥32.42512 | ¥8,106.28 |
500 | ¥30.32686 | ¥15,163.43 |
1,000 | ¥27.08439 | ¥27,084.39 |
2,500 | ¥25.17707 | ¥62,942.68 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/357/AxMMS-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/167/AxMMS-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/167/AxMMS-20 M_tmb.jpg)