A8MMS-2006M | |
---|---|
DigiKey Part Number | A8MMS-2006M-ND |
Manufacturer | |
Manufacturer Product Number | A8MMS-2006M |
Description | ADM20S/AE20M/ADM20S |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥31.94400 | ¥319.44 |
25 | ¥31.78520 | ¥794.63 |
50 | ¥31.45840 | ¥1,572.92 |
100 | ¥28.36160 | ¥2,836.16 |
250 | ¥28.19836 | ¥7,049.59 |
500 | ¥26.07942 | ¥13,039.71 |
1,000 | ¥23.30846 | ¥23,308.46 |
2,500 | ¥21.51553 | ¥53,788.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/339/357/AxMMS-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/167/AxMMS-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/167/AxMMS-20 M_tmb.jpg)