A7PXB-1510G | |
---|---|
DigiKey Part Number | A7PXB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-1510G |
Description | CABLE D-SUB - AMM15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.03000 | ¥92.03 |
10 | ¥83.21500 | ¥832.15 |
25 | ¥81.01440 | ¥2,025.36 |
50 | ¥77.93240 | ¥3,896.62 |
100 | ¥72.20930 | ¥7,220.93 |
250 | ¥71.76880 | ¥17,942.20 |
500 | ¥69.12704 | ¥34,563.52 |
1,000 | ¥61.64200 | ¥61,642.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/310/479/A7PXB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/226/A7PXB-15xxG_tmb.jpg)