A7PXB-1506G | |
---|---|
DigiKey Part Number | A7PXB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-1506G |
Description | CABLE D-SUB - AMM15B/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.72600 | ¥747.26 |
25 | ¥72.75200 | ¥1,818.80 |
50 | ¥69.98360 | ¥3,499.18 |
100 | ¥64.84430 | ¥6,484.43 |
250 | ¥64.44860 | ¥16,112.15 |
500 | ¥62.07646 | ¥31,038.23 |
1,000 | ¥55.35477 | ¥55,354.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/310/479/A7PXB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/354/226/A7PXB-15xxG_tmb.jpg)