A7PSB-3710M | |
---|---|
DigiKey Part Number | A7PSB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-3710M |
Description | CABLE D-SUB-AMM37B/AE37M/AFM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥322.40000 | ¥322.40 |
10 | ¥267.22900 | ¥2,672.29 |
25 | ¥248.06400 | ¥6,201.60 |
50 | ¥234.52460 | ¥11,726.23 |
100 | ¥221.76160 | ¥22,176.16 |
250 | ¥206.01420 | ¥51,503.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/319/A7PSB-37xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/362/200/A7PSB-37xxM_tmb.jpg)