A7PSB-3710G | |
---|---|
DigiKey Part Number | A7PSB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7PSB-3710G |
Description | CABLE D-SUB-AMM37B/AE37G/AFM37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.17000 | ¥315.17 |
10 | ¥261.21100 | ¥2,612.11 |
25 | ¥242.47480 | ¥6,061.87 |
50 | ¥229.24080 | ¥11,462.04 |
100 | ¥216.76430 | ¥21,676.43 |
250 | ¥201.36780 | ¥50,341.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/362/200/A7PSB-37xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/471/319/A7PSB-37xxG_tmb.jpg)