A7NOB-1510G | |
---|---|
DigiKey Part Number | A7NOB-1510G-ND |
Manufacturer | |
Manufacturer Product Number | A7NOB-1510G |
Description | CABLE D-SUB-AMN15B/AE15G/AFN15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.14000 | ¥417.14 |
10 | ¥345.78100 | ¥3,457.81 |
25 | ¥321.01000 | ¥8,025.25 |
50 | ¥303.51000 | ¥15,175.50 |
100 | ¥287.01640 | ¥28,701.64 |
250 | ¥270.55180 | ¥67,637.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/288/523/A7NOB-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/397/904/A7NOB-15xxG_tmb.jpg)