A7NOB-1506G | |
---|---|
DigiKey Part Number | A7NOB-1506G-ND |
Manufacturer | |
Manufacturer Product Number | A7NOB-1506G |
Description | CABLE D-SUB-AMN15B/AE15G/AFN15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.16000 | ¥244.16 |
10 | ¥201.50100 | ¥2,015.01 |
25 | ¥187.29200 | ¥4,682.30 |
50 | ¥176.95900 | ¥8,847.95 |
100 | ¥173.08400 | ¥17,308.40 |
250 | ¥171.79244 | ¥42,948.11 |