A7MMB-2510G | |
---|---|
DigiKey Part Number | A7MMB-2510G-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-2510G |
Description | CABLE D-SUB-AMP25B/AE25G/AMP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.94000 | ¥252.94 |
10 | ¥209.61300 | ¥2,096.13 |
25 | ¥194.56600 | ¥4,864.15 |
50 | ¥183.93740 | ¥9,196.87 |
100 | ¥173.91490 | ¥17,391.49 |
250 | ¥161.54728 | ¥40,386.82 |
500 | ¥156.44588 | ¥78,222.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/389/945/A7MMB-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/011/A7MMB-25xxG_tmb.jpg)