A7MMB-2506G | |
---|---|
DigiKey Part Number | A7MMB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7MMB-2506G |
Description | CABLE D-SUB-AMP25B/AE25G/AMP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.65000 | ¥250.65 |
10 | ¥207.70800 | ¥2,077.08 |
25 | ¥192.80240 | ¥4,820.06 |
50 | ¥182.26580 | ¥9,113.29 |
100 | ¥172.33610 | ¥17,233.61 |
250 | ¥160.07840 | ¥40,019.60 |
500 | ¥154.89258 | ¥77,446.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/389/945/A7MMB-25xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/011/A7MMB-25xxG_tmb.jpg)