A7FFB-2510M | |
---|---|
DigiKey Part Number | A7FFB-2510M-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-2510M |
Description | CABLE D-SUB-AFP25B/AE25M/AFP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.06000 | ¥251.06 |
10 | ¥208.06900 | ¥2,080.69 |
25 | ¥193.13400 | ¥4,828.35 |
50 | ¥182.57940 | ¥9,128.97 |
100 | ¥172.63170 | ¥17,263.17 |
250 | ¥160.35392 | ¥40,088.48 |
500 | ¥155.18320 | ¥77,591.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/334/277/A7FFB-25xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/318/346/A7FFB-25xxM_tmb.jpg)