A7FFB-2506M | |
---|---|
DigiKey Part Number | A7FFB-2506M-ND |
Manufacturer | |
Manufacturer Product Number | A7FFB-2506M |
Description | CABLE D-SUB-AFP25B/AE25M/AFP25B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.87000 | ¥246.87 |
10 | ¥204.56400 | ¥2,045.64 |
25 | ¥189.87960 | ¥4,746.99 |
50 | ¥179.50400 | ¥8,975.20 |
100 | ¥169.72290 | ¥16,972.29 |
250 | ¥157.64992 | ¥39,412.48 |
500 | ¥152.32586 | ¥76,162.93 |