A3DDB-5018M | |
---|---|
DigiKey Part Number | A3DDB-5018M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-5018M |
Description | IDC CABLE- AKR50B/AE50M/AKR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.11000 | ¥131.11 |
10 | ¥108.66500 | ¥1,086.65 |
25 | ¥100.85240 | ¥2,521.31 |
50 | ¥95.32900 | ¥4,766.45 |
100 | ¥90.11820 | ¥9,011.82 |
250 | ¥83.68616 | ¥20,921.54 |
500 | ¥79.14466 | ¥39,572.33 |
1,000 | ¥76.22262 | ¥76,222.62 |