A3DDB-5006M | |
---|---|
DigiKey Part Number | A3DDB-5006M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-5006M |
Description | IDC CABLE- AKR50B/AE50M/AKR50B |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.38000 | ¥107.38 |
10 | ¥88.94500 | ¥889.45 |
25 | ¥82.54480 | ¥2,063.62 |
50 | ¥78.01780 | ¥3,900.89 |
100 | ¥73.75110 | ¥7,375.11 |
250 | ¥68.48256 | ¥17,120.64 |
500 | ¥64.76156 | ¥32,380.78 |
1,000 | ¥61.25557 | ¥61,255.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/314/A3DDx-50 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/350/A3DDx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/350/A3DDx-50%20M_tmb.jpg)