A3CKB-2036G | |
---|---|
DigiKey Part Number | A3CKB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-2036G |
Description | IDC CABLE - AKC20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.57000 | ¥144.57 |
10 | ¥119.80100 | ¥1,198.01 |
25 | ¥111.18960 | ¥2,779.74 |
50 | ¥105.10140 | ¥5,255.07 |
100 | ¥99.36050 | ¥9,936.05 |
250 | ¥92.27196 | ¥23,067.99 |
500 | ¥87.26726 | ¥43,633.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/364/A3CKB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/362/A3CKB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/362/A3CKB-20 G_tmb.jpg)