A3CKB-2018G | |
---|---|
DigiKey Part Number | A3CKB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3CKB-2018G |
Description | IDC CABLE - AKC20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.11000 | ¥136.11 |
10 | ¥112.80700 | ¥1,128.07 |
25 | ¥104.69440 | ¥2,617.36 |
50 | ¥98.96080 | ¥4,948.04 |
100 | ¥93.55310 | ¥9,355.31 |
250 | ¥86.87764 | ¥21,719.41 |
500 | ¥82.16406 | ¥41,082.03 |
1,000 | ¥79.40641 | ¥79,406.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/364/A3CKB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/362/A3CKB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/362/A3CKB-20 G_tmb.jpg)