A3BKB-2018G | |
---|---|
DigiKey Part Number | A3BKB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2018G |
Description | IDC CABLE- ASR20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.28000 | ¥142.28 |
10 | ¥117.88500 | ¥1,178.85 |
25 | ¥109.41040 | ¥2,735.26 |
50 | ¥103.41900 | ¥5,170.95 |
100 | ¥97.76890 | ¥9,776.89 |
250 | ¥90.79388 | ¥22,698.47 |
500 | ¥85.86880 | ¥42,934.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/375/A3BKB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/369/A3BKB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/369/A3BKB-20 G_tmb.jpg)