A3BKB-2006G | |
---|---|
DigiKey Part Number | A3BKB-2006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-2006G |
Description | IDC CABLE- ASR20B/AE20G/APK20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.61000 | ¥136.61 |
10 | ¥113.22100 | ¥1,132.21 |
25 | ¥105.07560 | ¥2,626.89 |
50 | ¥99.32220 | ¥4,966.11 |
100 | ¥93.89550 | ¥9,389.55 |
250 | ¥87.19536 | ¥21,798.84 |
500 | ¥82.46420 | ¥41,232.10 |
1,000 | ¥79.72369 | ¥79,723.69 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/375/A3BKB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/369/A3BKB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/369/A3BKB-20 G_tmb.jpg)