A3BBB-2036G | |
---|---|
DigiKey Part Number | A3BBB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2036G |
Description | IDC CABLE- ASR20B/AE20G/ASR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.00000 | ¥83.00 |
10 | ¥68.74600 | ¥687.46 |
25 | ¥63.79760 | ¥1,594.94 |
50 | ¥60.29720 | ¥3,014.86 |
100 | ¥56.99700 | ¥5,699.70 |
250 | ¥52.91980 | ¥13,229.95 |
500 | ¥50.04058 | ¥25,020.29 |
1,000 | ¥47.32725 | ¥47,327.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/962/A3BBB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/330/A3BBB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/330/A3BBB-20 G_tmb.jpg)