A3BBB-2018G | |
---|---|
DigiKey Part Number | A3BBB-2018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-2018G |
Description | IDC CABLE- ASR20B/AE20G/ASR20B |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
10 | ¥61.35800 | ¥613.58 |
25 | ¥56.93800 | ¥1,423.45 |
50 | ¥53.81160 | ¥2,690.58 |
100 | ¥50.86450 | ¥5,086.45 |
250 | ¥47.22472 | ¥11,806.18 |
500 | ¥44.65398 | ¥22,326.99 |
1,000 | ¥42.23095 | ¥42,230.95 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/962/A3BBB-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/330/A3BBB-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/330/A3BBB-20 G_tmb.jpg)