A3AAB-1436M | |
---|---|
DigiKey Part Number | A3AAB-1436M-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1436M |
Description | IDC CABLE- ASC14B/AE14M/ASC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.59000 | ¥82.59 |
10 | ¥68.43700 | ¥684.37 |
25 | ¥63.51120 | ¥1,587.78 |
50 | ¥60.02520 | ¥3,001.26 |
100 | ¥56.73960 | ¥5,673.96 |
250 | ¥52.68100 | ¥13,170.25 |
500 | ¥49.81464 | ¥24,907.32 |
1,000 | ¥47.11352 | ¥47,113.52 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/442/A3AAB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/299/A3AAB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/299/A3AAB-14 M_tmb.jpg)