A3AAB-1436G | |
---|---|
DigiKey Part Number | A3AAB-1436G-ND |
Manufacturer | |
Manufacturer Product Number | A3AAB-1436G |
Description | IDC CABLE- ASC14B/AE14G/ASC14B |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.26000 | ¥71.26 |
10 | ¥59.07000 | ¥590.70 |
25 | ¥54.81200 | ¥1,370.30 |
50 | ¥51.80380 | ¥2,590.19 |
100 | ¥48.96660 | ¥4,896.66 |
250 | ¥45.46164 | ¥11,365.41 |
500 | ¥42.98620 | ¥21,493.10 |
1,000 | ¥40.65315 | ¥40,653.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/299/A3AAB-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/442/A3AAB-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/442/A3AAB-14 G_tmb.jpg)