A1CXB-5036M | |
---|---|
DigiKey Part Number | A1CXB-5036M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-5036M |
Description | IDC CABLE- AKC50B/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.81000 | ¥128.81 |
10 | ¥106.72700 | ¥1,067.27 |
25 | ¥99.04960 | ¥2,476.24 |
50 | ¥93.62300 | ¥4,681.15 |
100 | ¥88.50580 | ¥8,850.58 |
250 | ¥82.18836 | ¥20,547.09 |
500 | ¥77.72780 | ¥38,863.90 |
1,000 | ¥74.73188 | ¥74,731.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/342/A1CXB-50 G_tmb.jpg)