A1CXB-5036G | |
---|---|
DigiKey Part Number | A1CXB-5036G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-5036G |
Description | IDC CABLE- AKC50B/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |
10 | ¥82.96800 | ¥829.68 |
25 | ¥76.99480 | ¥1,924.87 |
50 | ¥72.77340 | ¥3,638.67 |
100 | ¥68.79240 | ¥6,879.24 |
250 | ¥63.87656 | ¥15,969.14 |
500 | ¥60.40462 | ¥30,202.31 |
1,000 | ¥57.13310 | ¥57,133.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/960/A1CXB-50%20M_tmb.jpg)