A1CXB-3436M | |
---|---|
DigiKey Part Number | A1CXB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-3436M |
Description | IDC CABLE- AKC34B/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.94000 | ¥97.94 |
10 | ¥81.13700 | ¥811.37 |
25 | ¥75.29720 | ¥1,882.43 |
50 | ¥71.16920 | ¥3,558.46 |
100 | ¥67.27440 | ¥6,727.44 |
250 | ¥62.46576 | ¥15,616.44 |
500 | ¥59.07036 | ¥29,535.18 |
1,000 | ¥55.87059 | ¥55,870.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/324/A1CXB-34 G_tmb.jpg)