A1CXB-3436G | |
---|---|
DigiKey Part Number | A1CXB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-3436G |
Description | IDC CABLE- AKC34B/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.91000 | ¥77.91 |
10 | ¥64.57000 | ¥645.70 |
25 | ¥59.91840 | ¥1,497.96 |
50 | ¥56.63120 | ¥2,831.56 |
100 | ¥53.52960 | ¥5,352.96 |
250 | ¥49.70020 | ¥12,425.05 |
500 | ¥46.99506 | ¥23,497.53 |
1,000 | ¥44.44583 | ¥44,445.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/363/A1CXB-34 M_tmb.jpg)