A1CXB-2036M | |
---|---|
DigiKey Part Number | A1CXB-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-2036M |
Description | IDC CABLE- AKC20B/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥59.12700 | ¥591.27 |
25 | ¥54.86760 | ¥1,371.69 |
50 | ¥51.85800 | ¥2,592.90 |
100 | ¥49.01750 | ¥4,901.75 |
250 | ¥45.50892 | ¥11,377.23 |
500 | ¥43.03104 | ¥21,515.52 |
1,000 | ¥40.69534 | ¥40,695.34 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/346/A1CXB-20 G_tmb.jpg)