A1CXB-2036G | |
---|---|
DigiKey Part Number | A1CXB-2036G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXB-2036G |
Description | IDC CABLE- AKC20B/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥48.54500 | ¥485.45 |
25 | ¥45.04560 | ¥1,126.14 |
50 | ¥42.57280 | ¥2,128.64 |
100 | ¥40.23870 | ¥4,023.87 |
250 | ¥37.35660 | ¥9,339.15 |
500 | ¥35.32038 | ¥17,660.19 |
1,000 | ¥33.40126 | ¥33,401.26 |
2,500 | ¥31.54874 | ¥78,871.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/680/A1CXB-20 M_tmb.jpg)