953698-1 | |
---|---|
DigiKey Part Number | 953698-1-ND |
Manufacturer | |
Manufacturer Product Number | 953698-1 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 953698-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.45800 | ¥86.45 |
50 | ¥3.33980 | ¥166.99 |
100 | ¥2.80040 | ¥280.04 |
250 | ¥2.62548 | ¥656.37 |
500 | ¥2.56786 | ¥1,283.93 |