926646-1 | |
---|---|
DigiKey Part Number | A106953-ND |
Manufacturer | |
Manufacturer Product Number | 926646-1 |
Description | CONN RCPT HSG 0.25 8POS BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926646-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 8 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.87800 | ¥108.78 |
500 | ¥8.68236 | ¥4,341.18 |
1,000 | ¥7.77124 | ¥7,771.24 |
5,000 | ¥6.96732 | ¥34,836.60 |
10,000 | ¥6.63301 | ¥66,330.10 |