917782-1 | |
---|---|
DigiKey Part Number | A106948-ND |
Manufacturer | |
Manufacturer Product Number | 917782-1 |
Description | CONN HEADER VERT 4POS 2.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917782-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.185" (4.70mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.410" (10.41mm) | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 13.7mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.26400 | ¥62.64 |
200 | ¥5.05270 | ¥1,010.54 |
600 | ¥4.47367 | ¥2,684.20 |
1,000 | ¥3.92108 | ¥3,921.08 |
5,000 | ¥3.42107 | ¥17,105.35 |
10,000 | ¥3.25693 | ¥32,569.30 |