917780-1 | |
---|---|
DigiKey Part Number | A106947-ND |
Manufacturer | |
Manufacturer Product Number | 917780-1 |
Description | CONN HEADER VERT 2POS 2.5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917780-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.185" (4.70mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.410" (10.41mm) | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 13.7mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.53300 | ¥55.33 |
300 | ¥4.18563 | ¥1,255.69 |
600 | ¥3.95315 | ¥2,371.89 |
1,200 | ¥3.46481 | ¥4,157.77 |
5,100 | ¥3.02299 | ¥15,417.25 |
10,200 | ¥2.87795 | ¥29,355.09 |