9-146261-0

DigiKey Part Number
A34268-40-ND
Manufacturer
Manufacturer Product Number
9-146261-0
Description
CONN HEADER VERT 80POS 2.54MM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-146261-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.90000¥122.90
50¥111.39400¥5,569.70
100¥100.51100¥10,051.10
500¥87.06678¥43,533.39
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 2355
Unit Price: ¥2.55000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 5827
Unit Price: ¥4.68000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 1949
Unit Price: ¥6.73000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 558
Unit Price: ¥8.62000
CONN HEADER VERT 10POS 2.54MM
In-Stock: 1230
Unit Price: ¥10.43000