87124-2 | |
---|---|
DigiKey Part Number | A26956TR-ND - Tape & Reel (TR) A26956CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87124-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87124-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21,000 | ¥2.61616 | ¥54,939.36 |