827155-1 | |
---|---|
DigiKey Part Number | A116755-ND |
Manufacturer | |
Manufacturer Product Number | 827155-1 |
Description | CONN SEALING COVER 28 BLACK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 28 Black |
Datasheet | Datasheet |
EDA/CAD Models | 827155-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Panel Mount Connectors | |
Shell Size - Insert | 28 | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥182.90070 | ¥18,290.07 |