8-1971773-2 | |
---|---|
DigiKey Part Number | 8-1971773-2-ND |
Manufacturer | |
Manufacturer Product Number | 8-1971773-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8-1971773-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.53300 | ¥55.33 |
25 | ¥5.51040 | ¥137.76 |
50 | ¥5.32480 | ¥266.24 |
100 | ¥4.46530 | ¥446.53 |
250 | ¥4.18600 | ¥1,046.50 |
500 | ¥3.95334 | ¥1,976.67 |
1,000 | ¥3.46503 | ¥3,465.03 |
2,500 | ¥3.27903 | ¥8,197.58 |