6-1971773-2 | |
---|---|
DigiKey Part Number | 6-1971773-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971773-2 |
Description | CONN PLUG HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971773-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.61400 | ¥115.35 |
50 | ¥4.49560 | ¥224.78 |
100 | ¥3.85700 | ¥385.70 |
250 | ¥3.48852 | ¥872.13 |
500 | ¥3.29460 | ¥1,647.30 |
1,000 | ¥2.88763 | ¥2,887.63 |
2,500 | ¥2.84884 | ¥7,122.10 |